
C0603S472K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603S472K2RACAUTOTR-ND - Tape & Reel (TR) 399-C0603S472K2RACAUTOCT-ND - Cut Tape (CT) 399-C0603S472K2RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S472K2RACAUTO |
Description | FAILOPENSMD4700PF 200V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S472K2RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.71800 | kr.17.18 |
| 50 | kr.1.27820 | kr.63.91 |
| 100 | kr.1.14180 | kr.114.18 |
| 500 | kr.0.91270 | kr.456.35 |
| 1.000 | kr.0.84202 | kr.842.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.73595 | kr.2,943.80 |
| 8.000 | kr.0.69654 | kr.5,572.32 |
| 12.000 | kr.0.67681 | kr.8,121.72 |
| 20.000 | kr.0.65493 | kr.13,098.60 |
| 28.000 | kr.0.64215 | kr.17,980.20 |
| 40.000 | kr.0.62985 | kr.25,194.00 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

