Upgrade
Parametric Equivalent

C0603S472J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603S472J5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603S472J5RACTU |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S472J5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603S472J2RACTU | KEMET | 0 | 399-C0603S472J2RACTUTR-ND | kr.0.95836 | Upgrade |
| C0603S472J5RACAUTO | KEMET | 0 | 399-C0603S472J5RACAUTOTR-ND | kr.0.74237 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.70862 | kr.2,834.48 |
| Unit Price without VAT: | kr.0.70862 |
|---|---|
| Unit Price with VAT: | kr.0.88578 |



