
C0603S223K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603S223K5RACTUTR-ND - Tape & Reel (TR) 399-C0603S223K5RACTUCT-ND - Cut Tape (CT) 399-C0603S223K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S223K5RACTU |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S223K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.39500 | kr.13.95 |
| 50 | kr.1.02320 | kr.51.16 |
| 100 | kr.0.90980 | kr.90.98 |
| 500 | kr.0.71908 | kr.359.54 |
| 1.000 | kr.0.66006 | kr.660.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.57174 | kr.2,286.96 |
| 8.000 | kr.0.53894 | kr.4,311.52 |
| 12.000 | kr.0.52251 | kr.6,270.12 |
| 20.000 | kr.0.50430 | kr.10,086.00 |
| 28.000 | kr.0.49366 | kr.13,822.48 |
| 40.000 | kr.0.48342 | kr.19,336.80 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

