
C0603S223J5RACTU | |
|---|---|
DigiKey Part Number | 399-20410-2-ND - Tape & Reel (TR) 399-20410-1-ND - Cut Tape (CT) 399-20410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S223J5RACTU |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S223J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 |
| 10 | kr.1.79800 | kr.17.98 |
| 50 | kr.1.33880 | kr.66.94 |
| 100 | kr.1.19940 | kr.119.94 |
| 500 | kr.0.96282 | kr.481.41 |
| 1.000 | kr.0.88986 | kr.889.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.78042 | kr.3,121.68 |
| 8.000 | kr.0.73976 | kr.5,918.08 |
| 12.000 | kr.0.71939 | kr.8,632.68 |
| 20.000 | kr.0.69683 | kr.13,936.60 |
| 28.000 | kr.0.68363 | kr.19,141.64 |
| 40.000 | kr.0.67094 | kr.26,837.60 |
| 48.000 | kr.0.66492 | kr.31,916.16 |
| 96.000 | kr.0.64467 | kr.61,888.32 |
| Unit Price without VAT: | kr.2.94000 |
|---|---|
| Unit Price with VAT: | kr.3.67500 |

