
C0603S122K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603S122K5RACTUTR-ND - Tape & Reel (TR) 399-C0603S122K5RACTUCT-ND - Cut Tape (CT) 399-C0603S122K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S122K5RACTU |
Description | CAP CER 1200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S122K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.28700 | kr.12.87 |
| 50 | kr.0.94080 | kr.47.04 |
| 100 | kr.0.83500 | kr.83.50 |
| 500 | kr.0.65696 | kr.328.48 |
| 1.000 | kr.0.60198 | kr.601.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.51958 | kr.2,078.32 |
| 8.000 | kr.0.48898 | kr.3,911.84 |
| 12.000 | kr.0.47366 | kr.5,683.92 |
| 20.000 | kr.0.45668 | kr.9,133.60 |
| 28.000 | kr.0.44676 | kr.12,509.28 |
| 40.000 | kr.0.43721 | kr.17,488.40 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

