
C0603S103M5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603S103M5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603S103M5RACAUTOCT-ND - Cut Tape (CT) 399-C0603S103M5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S103M5RACAUTO |
Description | SMD AUTO X7R FE, CERAMIC, 0.01 U |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S103M5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.23500 | kr.12.35 |
| 50 | kr.0.90620 | kr.45.31 |
| 100 | kr.0.80450 | kr.80.45 |
| 500 | kr.0.63284 | kr.316.42 |
| 1.000 | kr.0.57984 | kr.579.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.42906 | kr.1,716.24 |
| 8.000 | kr.0.41207 | kr.3,296.56 |
| 12.000 | kr.0.40691 | kr.4,882.92 |
| 20.000 | kr.0.40483 | kr.8,096.60 |
| 28.000 | kr.0.40027 | kr.11,207.56 |
| 40.000 | kr.0.39905 | kr.15,962.00 |
| 48.000 | kr.0.39847 | kr.19,126.56 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |

