
C0603S103K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-20402-2-ND - Tape & Reel (TR) 399-20402-1-ND - Cut Tape (CT) 399-20402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S103K3RACAUTO |
Description | CAP CER 10000PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S103K3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.17900 | kr.11.79 |
| 50 | kr.0.85840 | kr.42.92 |
| 100 | kr.0.76020 | kr.76.02 |
| 500 | kr.0.59520 | kr.297.60 |
| 1.000 | kr.0.54429 | kr.544.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.46794 | kr.1,871.76 |
| 8.000 | kr.0.43961 | kr.3,516.88 |
| 12.000 | kr.0.42541 | kr.5,104.92 |
| 20.000 | kr.0.40969 | kr.8,193.80 |
| 28.000 | kr.0.40050 | kr.11,214.00 |
| 40.000 | kr.0.39166 | kr.15,666.40 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

