
C0603S102K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603S102K3RACTUTR-ND - Tape & Reel (TR) 399-C0603S102K3RACTUCT-ND - Cut Tape (CT) 399-C0603S102K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S102K3RACTU |
Description | CAP CER 1000PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S102K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.28700 | kr.12.87 |
| 50 | kr.0.94080 | kr.47.04 |
| 100 | kr.0.83500 | kr.83.50 |
| 500 | kr.0.65696 | kr.328.48 |
| 1.000 | kr.0.60198 | kr.601.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.51958 | kr.2,078.32 |
| 8.000 | kr.0.48898 | kr.3,911.84 |
| 12.000 | kr.0.47366 | kr.5,683.92 |
| 20.000 | kr.0.45668 | kr.9,133.60 |
| 28.000 | kr.0.44676 | kr.12,509.28 |
| 40.000 | kr.0.43721 | kr.17,488.40 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

