Parametric Equivalent

C0603J154K3RACAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603J154K3RACAUTO7411TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603J154K3RACAUTO7411 |
Description | CAP CER 0603 150NF 25VDC X7R |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603J154K3RACAUTO | KEMET | 8.000 | 399-C0603J154K3RACAUTOCT-ND | kr.1.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.25595 | kr.2,559.50 |
| Unit Price without VAT: | kr.0.25595 |
|---|---|
| Unit Price with VAT: | kr.0.31994 |


