2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603H222J1GACTU

DigiKey Part Number
399-C0603H222J1GACTUTR-ND - Tape & Reel (TR)
399-C0603H222J1GACTUCT-ND - Cut Tape (CT)
399-C0603H222J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603H222J1GACTU
Description
CAP CER 2200PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603H222J1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 200°C
Mfr
Features
Low ESL, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.089
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.91000kr.6.91
10kr.4.42500kr.44.25
50kr.3.45540kr.172.77
100kr.3.15610kr.315.61
500kr.2.64962kr.1,324.81
1.000kr.2.49289kr.2,492.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.25787kr.9,031.48
8.000kr.2.17047kr.17,363.76
12.000kr.2.12668kr.25,520.16
20.000kr.2.07814kr.41,562.80
28.000kr.2.04975kr.57,393.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.91000
Unit Price with VAT:kr.8.63750