
C0603H222F3GACT500 | |
|---|---|
DigiKey Part Number | 399-14400-2-ND - Tape & Reel (TR) 399-14400-1-ND - Cut Tape (CT) 399-14400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603H222F3GACT500 |
Description | CAP CER 2200PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603H222F3GACT500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.50000 | kr.26.50 |
| 10 | kr.18.89900 | kr.188.99 |
| 50 | kr.15.87080 | kr.793.54 |
| 100 | kr.14.93500 | kr.1,493.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.35142 | kr.6,675.71 |
| 1.000 | kr.12.86080 | kr.12,860.80 |
| 1.500 | kr.12.61500 | kr.18,922.50 |
| 2.500 | kr.12.34248 | kr.30,856.20 |
| 3.500 | kr.12.18309 | kr.42,640.82 |
| 5.000 | kr.12.02985 | kr.60,149.25 |
| Unit Price without VAT: | kr.26.50000 |
|---|---|
| Unit Price with VAT: | kr.33.12500 |

