
C0603H100J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603H100J5GACTUTR-ND - Tape & Reel (TR) 399-C0603H100J5GACTUCT-ND - Cut Tape (CT) 399-C0603H100J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603H100J5GACTU |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603H100J5GACTU Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.2.90400 | kr.29.04 |
| 50 | kr.2.21520 | kr.110.76 |
| 100 | kr.2.00340 | kr.200.34 |
| 500 | kr.1.64650 | kr.823.25 |
| 1.000 | kr.1.53625 | kr.1,536.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.37079 | kr.5,483.16 |
| 8.000 | kr.1.30930 | kr.10,474.40 |
| 12.000 | kr.1.27849 | kr.15,341.88 |
| 20.000 | kr.1.24435 | kr.24,887.00 |
| 28.000 | kr.1.22439 | kr.34,282.92 |
| 40.000 | kr.1.20518 | kr.48,207.20 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

