
C0603F123K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603F123K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0603F123K1RACAUTOCT-ND - Cut Tape (CT) 399-C0603F123K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603F123K1RACAUTO |
Description | CAP CER 0603 12NF 100VDC X7R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.70400 | kr.7.04 |
| 50 | kr.0.49960 | kr.24.98 |
| 100 | kr.0.43680 | kr.43.68 |
| 500 | kr.0.33222 | kr.166.11 |
| 1.000 | kr.0.30001 | kr.300.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25181 | kr.1,007.24 |
| 8.000 | kr.0.23391 | kr.1,871.28 |
| 12.000 | kr.0.22495 | kr.2,699.40 |
| 20.000 | kr.0.21503 | kr.4,300.60 |
| 28.000 | kr.0.20923 | kr.5,858.44 |
| 40.000 | kr.0.20366 | kr.8,146.40 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

