C0603F103M8RACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.18339
Datasheet
New Product
10000 pF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603F103M8RACAUTO

DigiKey Part Number
399-C0603F103M8RACAUTOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603F103M8RACAUTO
Description
CAP CER 0603 10NF 10VDC X7R
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603F103M8RACAUTO7411KEMET0399-C0603F103M8RACAUTO7411TR-NDkr.0.18339Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.18763kr.1,501.04
Unit Price without VAT:kr.0.18763
Unit Price with VAT:kr.0.23454