
C0603C911J5GACTU | |
---|---|
DigiKey Part Number | 399-C0603C911J5GACTUTR-ND - Tape & Reel (TR) 399-C0603C911J5GACTUCT-ND - Cut Tape (CT) 399-C0603C911J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C911J5GACTU |
Description | CAP CER 910PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 910 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C911J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.18000 | kr.2.18 |
10 | kr.1.29300 | kr.12.93 |
50 | kr.0.94980 | kr.47.49 |
100 | kr.0.82690 | kr.82.69 |
500 | kr.0.66508 | kr.332.54 |
1.000 | kr.0.61011 | kr.610.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.44922 | kr.1,796.88 |
8.000 | kr.0.43210 | kr.3,456.80 |
12.000 | kr.0.42687 | kr.5,122.44 |
20.000 | kr.0.42471 | kr.8,494.20 |
28.000 | kr.0.42011 | kr.11,763.08 |
40.000 | kr.0.41884 | kr.16,753.60 |
48.000 | kr.0.41823 | kr.20,075.04 |
Unit Price without VAT: | kr.2.18000 |
---|---|
Unit Price with VAT: | kr.2.72500 |