
C0603C911F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C911F5GACTUTR-ND - Tape & Reel (TR) 399-C0603C911F5GACTUCT-ND - Cut Tape (CT) 399-C0603C911F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C911F5GACTU |
Description | CAP CER 910PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 910 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C911F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| 10 | kr.5.98500 | kr.59.85 |
| 50 | kr.4.74360 | kr.237.18 |
| 100 | kr.4.36130 | kr.436.13 |
| 500 | kr.3.71384 | kr.1,856.92 |
| 1.000 | kr.3.51356 | kr.3,513.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.21305 | kr.12,852.20 |
| 8.000 | kr.3.10131 | kr.24,810.48 |
| 12.000 | kr.3.04530 | kr.36,543.60 |
| 20.000 | kr.2.98322 | kr.59,664.40 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |

