
C0603C101M5HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C101M5HACTUTR-ND - Tape & Reel (TR) 399-C0603C101M5HACTUCT-ND - Cut Tape (CT) 399-C0603C101M5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101M5HACTU |
Description | CAP CER 100PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101M5HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20900 | kr.2.09 |
| 50 | kr.0.14080 | kr.7.04 |
| 100 | kr.0.11980 | kr.11.98 |
| 500 | kr.0.08520 | kr.42.60 |
| 1.000 | kr.0.07469 | kr.74.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.05893 | kr.235.72 |
| 8.000 | kr.0.05311 | kr.424.88 |
| 12.000 | kr.0.05021 | kr.602.52 |
| 20.000 | kr.0.04699 | kr.939.80 |
| 28.000 | kr.0.04511 | kr.1,263.08 |
| 40.000 | kr.0.04330 | kr.1,732.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

