
C0603C824K8PACTU | |
|---|---|
DigiKey Part Number | 399-C0603C824K8PACTUTR-ND - Tape & Reel (TR) 399-C0603C824K8PACTUCT-ND - Cut Tape (CT) 399-C0603C824K8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C824K8PACTU |
Description | CAP CER 0.82UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C824K8PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.06500 | kr.10.65 |
| 50 | kr.0.77220 | kr.38.61 |
| 100 | kr.0.68220 | kr.68.22 |
| 500 | kr.0.53116 | kr.265.58 |
| 1.000 | kr.0.48450 | kr.484.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.41465 | kr.1,658.60 |
| 8.000 | kr.0.38873 | kr.3,109.84 |
| 12.000 | kr.0.37575 | kr.4,509.00 |
| 20.000 | kr.0.36136 | kr.7,227.20 |
| 28.000 | kr.0.35295 | kr.9,882.60 |
| 40.000 | kr.0.34486 | kr.13,794.40 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

