


C0603C823K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C823K5RACTUTR-ND - Tape & Reel (TR) 399-C0603C823K5RACTUCT-ND - Cut Tape (CT) 399-C0603C823K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C823K5RACTU |
Description | CAP CER 0.082UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | C0603C823K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.1.38900 | kr.13.89 |
| 50 | kr.1.01860 | kr.50.93 |
| 100 | kr.0.90470 | kr.90.47 |
| 500 | kr.0.71424 | kr.357.12 |
| 1.000 | kr.0.65535 | kr.655.35 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 4.000 | kr.0.56721 | kr.2,268.84 |
| 8.000 | kr.0.53447 | kr.4,275.76 |
| 12.000 | kr.0.51807 | kr.6,216.84 |
| 20.000 | kr.0.49990 | kr.9,998.00 |
| 28.000 | kr.0.48928 | kr.13,699.84 |
| 40.000 | kr.0.47906 | kr.19,162.40 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |

