
C0603C823K5RACAUTO | |
---|---|
DigiKey Part Number | 399-C0603C823K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C823K5RACAUTOCT-ND - Cut Tape (CT) 399-C0603C823K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C823K5RACAUTO |
Description | CAP CER 0.082UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C823K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.30000 | kr.2.30 |
10 | kr.1.38200 | kr.13.82 |
50 | kr.0.96380 | kr.48.19 |
100 | kr.0.77950 | kr.77.95 |
500 | kr.0.67098 | kr.335.49 |
1.000 | kr.0.54054 | kr.540.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.40800 | kr.1,632.00 |
Unit Price without VAT: | kr.2.30000 |
---|---|
Unit Price with VAT: | kr.2.87500 |