


C0603C823K4RACTU | |
|---|---|
DigiKey Part Number  | 399-C0603C823K4RACTUTR-ND - Tape & Reel (TR) 399-C0603C823K4RACTUCT-ND - Cut Tape (CT) 399-C0603C823K4RACTUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0603C823K4RACTU  | 
Description  | CAP CER 0.082UF 16V X7R 0603  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.082 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0603C823K4RACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.034" (0.87mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 | 
| 10 | kr.0.87700 | kr.8.77 | 
| 50 | kr.0.56700 | kr.28.35 | 
| 100 | kr.0.47170 | kr.47.17 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.38000 | kr.1,520.00 | 
| Unit Price without VAT: | kr.2.24000 | 
|---|---|
| Unit Price with VAT: | kr.2.80000 | 

