
C0603C822K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C822K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C822K5RACAUTOCT-ND - Cut Tape (CT) 399-C0603C822K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C822K5RACAUTO |
Description | CAP CER 8200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C822K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.11600 | kr.11.16 |
| 50 | kr.0.81020 | kr.40.51 |
| 100 | kr.0.71710 | kr.71.71 |
| 500 | kr.0.55944 | kr.279.72 |
| 1.000 | kr.0.51094 | kr.510.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.43819 | kr.1,752.76 |
| 8.000 | kr.0.41118 | kr.3,289.44 |
| 12.000 | kr.0.39766 | kr.4,771.92 |
| 20.000 | kr.0.38268 | kr.7,653.60 |
| 28.000 | kr.0.37392 | kr.10,469.76 |
| 40.000 | kr.0.36549 | kr.14,619.60 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

