
C0603C822K3GACTU | |
---|---|
DigiKey Part Number | 399-C0603C822K3GACTUTR-ND - Tape & Reel (TR) 399-C0603C822K3GACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C822K3GACTU |
Description | CAP CER 8200PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C822K3GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.37000 | kr.2.37 |
10 | kr.1.40200 | kr.14.02 |
50 | kr.1.03420 | kr.51.71 |
100 | kr.0.92030 | kr.92.03 |
500 | kr.0.72908 | kr.364.54 |
1.000 | kr.0.67002 | kr.670.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.58155 | kr.2,326.20 |
8.000 | kr.0.48547 | kr.3,883.76 |
12.000 | kr.0.47674 | kr.5,720.88 |
20.000 | kr.0.47438 | kr.9,487.60 |
28.000 | kr.0.46636 | kr.13,058.08 |
40.000 | kr.0.46498 | kr.18,599.20 |
48.000 | kr.0.46432 | kr.22,287.36 |
Unit Price without VAT: | kr.2.37000 |
---|---|
Unit Price with VAT: | kr.2.96250 |