
C0603C821J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C821J5GACTUTR-ND - Tape & Reel (TR) 399-C0603C821J5GACTUCT-ND - Cut Tape (CT) 399-C0603C821J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C821J5GACTU |
Description | CAP CER 820PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C821J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603JRNPO9BN821 | YAGEO | 25.546 | 311-1775-1-ND | kr.0.71000 | Direct |
| C1608NP02A821J080AA | TDK | 3.839 | 445-14134-1-ND | kr.1.15000 | Upgrade |
| CGJ3E2C0G1H821J080AA | TDK | 787 | 445-8102-1-ND | kr.1.47000 | Upgrade |
| GRM1885C2A821JA01D | Murata Electronics | 2.241 | 490-11489-1-ND | kr.1.47000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.49400 | kr.4.94 |
| 50 | kr.0.34360 | kr.17.18 |
| 100 | kr.0.29810 | kr.29.81 |
| 500 | kr.0.22204 | kr.111.02 |
| 1.000 | kr.0.19871 | kr.198.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16376 | kr.655.04 |
| 8.000 | kr.0.15080 | kr.1,206.40 |
| 12.000 | kr.0.14432 | kr.1,731.84 |
| 20.000 | kr.0.13714 | kr.2,742.80 |
| 28.000 | kr.0.13295 | kr.3,722.60 |
| 40.000 | kr.0.12891 | kr.5,156.40 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

