
| C0603C821J5GACTU | |
|---|---|
| DigiKey Part Number | 399-C0603C821J5GACTUTR-ND - Tape & Reel (TR) 399-C0603C821J5GACTUCT-ND - Cut Tape (CT) 399-C0603C821J5GACTUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C0603C821J5GACTU | 
| Description | CAP CER 820PF 50V C0G/NP0 0603 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C0603C821J5GACTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.034" (0.87mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 | 
| 10 | kr.0.46700 | kr.4.67 | 
| 50 | kr.0.32640 | kr.16.32 | 
| 100 | kr.0.28350 | kr.28.35 | 
| 500 | kr.0.20980 | kr.104.90 | 
| 1.000 | kr.0.18394 | kr.183.94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.11127 | kr.445.08 | 
| 8.000 | kr.0.10324 | kr.825.92 | 
| 12.000 | kr.0.09925 | kr.1,191.00 | 
| 20.000 | kr.0.09857 | kr.1,971.40 | 
| 28.000 | kr.0.09482 | kr.2,654.96 | 
| 40.000 | kr.0.09443 | kr.3,777.20 | 
| 48.000 | kr.0.09424 | kr.4,523.52 | 
| 96.000 | kr.0.09359 | kr.8,984.64 | 
| 100.000 | kr.0.09355 | kr.9,355.00 | 
| Unit Price without VAT: | kr.0.83000 | 
|---|---|
| Unit Price with VAT: | kr.1.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark