
C0603C821J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C821J3GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C821J3GACAUTOCT-ND - Cut Tape (CT) 399-C0603C821J3GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C821J3GACAUTO |
Description | CAP CER 820PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C821J3GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.23000 | kr.12.30 |
| 50 | kr.0.89520 | kr.44.76 |
| 100 | kr.0.79440 | kr.79.44 |
| 500 | kr.0.62310 | kr.311.55 |
| 1.000 | kr.0.57028 | kr.570.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.49119 | kr.1,964.76 |
| 8.000 | kr.0.46183 | kr.3,694.64 |
| 12.000 | kr.0.44713 | kr.5,365.56 |
| 20.000 | kr.0.43083 | kr.8,616.60 |
| 28.000 | kr.0.42131 | kr.11,796.68 |
| 40.000 | kr.0.41215 | kr.16,486.00 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

