82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C820J5GACTU

DigiKey Part Number
399-C0603C820J5GACTUTR-ND - Tape & Reel (TR)
399-C0603C820J5GACTUCT-ND - Cut Tape (CT)
399-C0603C820J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C820J5GACTU
Description
CAP CER 82PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C820J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99.290
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.25400kr.2.54
50kr.0.17240kr.8.62
100kr.0.14710kr.14.71
500kr.0.10588kr.52.94
1.000kr.0.09320kr.93.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.07432kr.297.28
8.000kr.0.06732kr.538.56
12.000kr.0.06382kr.765.84
20.000kr.0.05995kr.1,199.00
28.000kr.0.05769kr.1,615.32
40.000kr.0.05552kr.2,220.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750