C0603C759B5GAC3112 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.66805
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.77167
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.67806
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.66795
Datasheet
7.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C759B5GAC3112

DigiKey Part Number
399-C0603C759B5GAC3112TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C759B5GAC3112
Description
CAP CER 7.5PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.1pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C759B5GAC31127042KEMET0399-C0603C759B5GAC31127042TR-NDkr.0.66805Parametric Equivalent
C0603C759B5GAC9733KEMET0399-C0603C759B5GAC9733TR-NDkr.0.77167Parametric Equivalent
C0603C759B5GACAUTOKEMET0399-C0603C759B5GACAUTOTR-NDkr.0.67806Parametric Equivalent
C0603C759B5GACTUKEMET0399-C0603C759B5GACTUTR-NDkr.0.66795Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.66805kr.10,020.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.66805
Unit Price with VAT:kr.0.83506