750 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C751G5GACTU

DigiKey Part Number
399-C0603C751G5GACTUTR-ND - Tape & Reel (TR)
399-C0603C751G5GACTUCT-ND - Cut Tape (CT)
399-C0603C751G5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C751G5GACTU
Description
CAP CER 750PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
750 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C751G5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.365
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.47000kr.5.47
10kr.3.43400kr.34.34
50kr.2.64140kr.132.07
100kr.2.39770kr.239.77
500kr.1.98596kr.992.98
1.000kr.1.85878kr.1,858.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.66793kr.6,671.72
8.000kr.1.59700kr.12,776.00
12.000kr.1.56146kr.18,737.52
20.000kr.1.52206kr.30,441.20
28.000kr.1.49904kr.41,973.12
40.000kr.1.47687kr.59,074.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.47000
Unit Price with VAT:kr.6.83750