75 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C750J5GACAUTO

DigiKey Part Number
399-C0603C750J5GACAUTOTR-ND - Tape & Reel (TR)
399-C0603C750J5GACAUTOCT-ND - Cut Tape (CT)
399-C0603C750J5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C750J5GACAUTO
Description
CAP CER 75PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
75 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C750J5GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.877
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.09000kr.10.90
50kr.0.79260kr.39.63
100kr.0.70120kr.70.12
500kr.0.54664kr.273.32
1.000kr.0.49896kr.498.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.42751kr.1,710.04
8.000kr.0.40099kr.3,207.92
12.000kr.0.38771kr.4,652.52
20.000kr.0.37300kr.7,460.00
28.000kr.0.36440kr.10,203.20
40.000kr.0.35612kr.14,244.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000