
C0805C222K8HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C222K8HACTUTR-ND - Tape & Reel (TR) 399-C0805C222K8HACTUCT-ND - Cut Tape (CT) 399-C0805C222K8HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C222K8HACTU |
Description | CAP CER 2200PF 10V X8R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 10V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222K8HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.34600 | kr.3.46 |
| 50 | kr.0.23720 | kr.11.86 |
| 100 | kr.0.20450 | kr.20.45 |
| 500 | kr.0.14936 | kr.74.68 |
| 1.000 | kr.0.13249 | kr.132.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10727 | kr.429.08 |
| 8.000 | kr.0.09792 | kr.783.36 |
| 12.000 | kr.0.09324 | kr.1,118.88 |
| 20.000 | kr.0.08806 | kr.1,761.20 |
| 28.000 | kr.0.08504 | kr.2,381.12 |
| 40.000 | kr.0.08213 | kr.3,285.20 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

