
| C0603C689B5GACTU | |
|---|---|
| DigiKey Part Number | 399-C0603C689B5GACTUTR-ND - Tape & Reel (TR) 399-C0603C689B5GACTUCT-ND - Cut Tape (CT) 399-C0603C689B5GACTUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C0603C689B5GACTU | 
| Description | CAP CER 6.8PF 50V C0G/NP0 0603 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C0603C689B5GACTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.1pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.034" (0.87mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.03000 | kr.4.03 | 
| 10 | kr.2.50900 | kr.25.09 | 
| 50 | kr.1.90720 | kr.95.36 | 
| 100 | kr.1.72030 | kr.172.03 | 
| 500 | kr.1.40660 | kr.703.30 | 
| 1.000 | kr.1.30944 | kr.1,309.44 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.1.16381 | kr.4,655.24 | 
| 8.000 | kr.1.09655 | kr.8,772.40 | 
| 12.000 | kr.1.08259 | kr.12,991.08 | 
| 20.000 | kr.1.05254 | kr.21,050.80 | 
| 28.000 | kr.1.03497 | kr.28,979.16 | 
| 40.000 | kr.1.01807 | kr.40,722.80 | 
| 48.000 | kr.1.01006 | kr.48,482.88 | 
| Unit Price without VAT: | kr.4.03000 | 
|---|---|
| Unit Price with VAT: | kr.5.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark