Direct
Direct
Direct

C0805C335Z8VACTU | |
|---|---|
DigiKey Part Number | 399-3222-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C335Z8VACTU |
Description | CAP CER 3.3UF 10V Y5V 0805 |
Customer Reference | |
Detailed Description | 3.3 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C335Z8VACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805ZG335ZAT2A | KYOCERA AVX | 615 | 478-0805ZG335ZAT2ACT-ND | kr.4.37000 | Direct |
| 0805ZG335ZAT4A | KYOCERA AVX | 0 | 0805ZG335ZAT4A-ND | kr.1.19678 | Direct |
| CC0805ZKY5V6BB335 | YAGEO | 6.459 | 311-1190-1-ND | kr.1.33000 | Direct |



