
C0603C683K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-6905-2-ND - Tape & Reel (TR) 399-6905-1-ND - Cut Tape (CT) 399-6905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C683K5RACAUTO |
Description | CAP CER 0.068UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C683K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.45400 | kr.4.54 |
| 50 | kr.0.31740 | kr.15.87 |
| 100 | kr.0.27580 | kr.27.58 |
| 500 | kr.0.20518 | kr.102.59 |
| 1.000 | kr.0.18355 | kr.183.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11810 | kr.472.40 |
| 8.000 | kr.0.09646 | kr.771.68 |
| 12.000 | kr.0.09588 | kr.1,150.56 |
| 20.000 | kr.0.09522 | kr.1,904.40 |
| 28.000 | kr.0.09482 | kr.2,654.96 |
| 40.000 | kr.0.09443 | kr.3,777.20 |
| 48.000 | kr.0.09424 | kr.4,523.52 |
| 96.000 | kr.0.09359 | kr.8,984.64 |
| 100.000 | kr.0.08720 | kr.8,720.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

