


C0603C683K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C683K3RACTUTR-ND - Tape & Reel (TR) 399-C0603C683K3RACTUCT-ND - Cut Tape (CT) 399-C0603C683K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C683K3RACTU |
Description | CAP CER 0.068UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C683K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.32800 | kr.3.28 |
| 50 | kr.0.22500 | kr.11.25 |
| 100 | kr.0.19420 | kr.19.42 |
| 500 | kr.0.14134 | kr.70.67 |
| 1.000 | kr.0.12513 | kr.125.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10103 | kr.404.12 |
| 8.000 | kr.0.09211 | kr.736.88 |
| 12.000 | kr.0.08765 | kr.1,051.80 |
| 20.000 | kr.0.08270 | kr.1,654.00 |
| 28.000 | kr.0.07981 | kr.2,234.68 |
| 40.000 | kr.0.07703 | kr.3,081.20 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

