0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
cut-tape-render

C0603C683J4RACTU

DigiKey Part Number
399-C0603C683J4RACTUTR-ND - Tape & Reel (TR)
399-C0603C683J4RACTUCT-ND - Cut Tape (CT)
399-C0603C683J4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C683J4RACTU
Description
CAP CER 0.068UF 16V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C683J4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.989
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.56000kr.2.56
10kr.1.28600kr.12.86
50kr.0.89860kr.44.93
100kr.0.76610kr.76.61
500kr.0.71898kr.359.49
1.000kr.0.71059kr.710.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.63989kr.2,559.56
8.000kr.0.51880kr.4,150.40
12.000kr.0.50996kr.6,119.52
20.000kr.0.50747kr.10,149.40
28.000kr.0.49938kr.13,982.64
40.000kr.0.49793kr.19,917.20
48.000kr.0.49722kr.23,866.56
96.000kr.0.49480kr.47,500.80
100.000kr.0.49468kr.49,468.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.56000
Unit Price with VAT:kr.3.20000