C0603C682M5RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 17.585
Unit Price: kr.9.84000
Datasheet

Upgrade


KEMET
In Stock: 522
Unit Price: kr.2.64000
Datasheet

Upgrade


KEMET
In Stock: 16.878
Unit Price: kr.2.44000
Datasheet

Upgrade


KEMET
In Stock: 358
Unit Price: kr.3.09000
Datasheet

Upgrade


KEMET
In Stock: 7.382
Unit Price: kr.2.38000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.84031
Datasheet

Upgrade


KEMET
In Stock: 14.046
Unit Price: kr.1.99000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.66462
Datasheet

Upgrade


KEMET
In Stock: 16.720
Unit Price: kr.2.25000
Datasheet

Upgrade


KEMET
In Stock: 134.400
Unit Price: kr.0.64000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.58528
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.32676
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15796
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.07072
Datasheet
6800 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C682M5RACTU

DigiKey Part Number
399-C0603C682M5RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C682M5RACTU
Description
CAP CER 6800PF 50V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6800 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C682M5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.36093kr.1,443.72
Manufacturers Standard Package
Unit Price without VAT:kr.0.36093
Unit Price with VAT:kr.0.45116