Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603C682M1RECAUTO | |
|---|---|
DigiKey Part Number | C0603C682M1RECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C682M1RECAUTO |
Description | CAP CER 6800PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C682M1RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C682M1RECTU | KEMET | 0 | 399-C0603C682M1RECTUTR-ND | kr.0.08026 | Direct |
| C0603C682J1RECAUTO | KEMET | 0 | C0603C682J1RECAUTO-ND | kr.0.18604 | Upgrade |
| C0603C682J1RECTU | KEMET | 0 | 399-C0603C682J1RECTUTR-ND | kr.0.15059 | Upgrade |
| C0603C682J2RECAUTO | KEMET | 0 | C0603C682J2RECAUTO-ND | kr.0.18604 | Upgrade |
| C0603C682J2RECTU | KEMET | 0 | 399-C0603C682J2RECTUTR-ND | kr.0.15059 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.11899 | kr.1,427.88 |
| Unit Price without VAT: | kr.0.11899 |
|---|---|
| Unit Price with VAT: | kr.0.14874 |





