


C0603C682K8RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C682K8RACTUTR-ND - Tape & Reel (TR) 399-C0603C682K8RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C682K8RACTU |
Description | CAP CER 6800PF 10V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C682K8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.85100 | kr.8.51 |
| 50 | kr.0.61320 | kr.30.66 |
| 100 | kr.0.53950 | kr.53.95 |
| 500 | kr.0.41574 | kr.207.87 |
| 1.000 | kr.0.37754 | kr.377.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.34827 | kr.1,393.08 |
| 8.000 | kr.0.29921 | kr.2,393.68 |
| 12.000 | kr.0.28859 | kr.3,463.08 |
| 20.000 | kr.0.27682 | kr.5,536.40 |
| 28.000 | kr.0.26785 | kr.7,499.80 |
| 40.000 | kr.0.26333 | kr.10,533.20 |
| 48.000 | kr.0.26020 | kr.12,489.60 |
| 96.000 | kr.0.24964 | kr.23,965.44 |
| 100.000 | kr.0.24908 | kr.24,908.00 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

