
C0603C682J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C682J3GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C682J3GACAUTOCT-ND - Cut Tape (CT) 399-C0603C682J3GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C682J3GACAUTO |
Description | CAP CER 6800PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C682J3GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.43400 | kr.14.34 |
| 50 | kr.1.05860 | kr.52.93 |
| 100 | kr.0.91460 | kr.91.46 |
| 500 | kr.0.74778 | kr.373.89 |
| 1.000 | kr.0.68762 | kr.687.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.59743 | kr.2,389.72 |
| 8.000 | kr.0.55211 | kr.4,416.88 |
| 12.000 | kr.0.53652 | kr.6,438.24 |
| 20.000 | kr.0.52853 | kr.10,570.60 |
| 28.000 | kr.0.51766 | kr.14,494.48 |
| 40.000 | kr.0.50719 | kr.20,287.60 |
| 48.000 | kr.0.50224 | kr.24,107.52 |
| 96.000 | kr.0.48555 | kr.46,612.80 |
| 100.000 | kr.0.48466 | kr.48,466.00 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

