
C0603C682G3GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C682G3GECAUTOTR-ND - Tape & Reel (TR) 399-C0603C682G3GECAUTOCT-ND - Cut Tape (CT) 399-C0603C682G3GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C682G3GECAUTO |
Description | CAP CER 6800PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C682G3GECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.94000 | kr.19.40 |
| 50 | kr.1.44940 | kr.72.47 |
| 100 | kr.1.29910 | kr.129.91 |
| 500 | kr.1.04484 | kr.522.42 |
| 1.000 | kr.0.96647 | kr.966.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.84893 | kr.3,395.72 |
| 8.000 | kr.0.80525 | kr.6,442.00 |
| 12.000 | kr.0.78339 | kr.9,400.68 |
| 20.000 | kr.0.75914 | kr.15,182.80 |
| 28.000 | kr.0.74496 | kr.20,858.88 |
| 40.000 | kr.0.73133 | kr.29,253.20 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

