
C0603C682F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C682F5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C682F5GACAUTOCT-ND - Cut Tape (CT) 399-C0603C682F5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C682F5GACAUTO |
Description | CAP CER 6800PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C682F5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.41000 | kr.9.41 |
| 10 | kr.5.89400 | kr.58.94 |
| 50 | kr.4.93440 | kr.246.72 |
| 100 | kr.4.54340 | kr.454.34 |
| 500 | kr.3.88224 | kr.1,941.12 |
| 1.000 | kr.3.67782 | kr.3,677.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.37085 | kr.13,483.40 |
| 8.000 | kr.3.24646 | kr.25,971.68 |
| 12.000 | kr.3.19949 | kr.38,393.88 |
| 20.000 | kr.3.13609 | kr.62,721.80 |
| Unit Price without VAT: | kr.9.41000 |
|---|---|
| Unit Price with VAT: | kr.11.76250 |

