
C0603C682F3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C682F3GACTUTR-ND - Tape & Reel (TR) 399-C0603C682F3GACTUCT-ND - Cut Tape (CT) 399-C0603C682F3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C682F3GACTU |
Description | CAP CER 6800PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C682F3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.70000 | kr.9.70 |
| 10 | kr.6.39700 | kr.63.97 |
| 50 | kr.5.08980 | kr.254.49 |
| 100 | kr.4.68590 | kr.468.59 |
| 500 | kr.4.00282 | kr.2,001.41 |
| 1.000 | kr.3.79145 | kr.3,791.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.47421 | kr.13,896.84 |
| 8.000 | kr.3.35621 | kr.26,849.68 |
| 12.000 | kr.3.29710 | kr.39,565.20 |
| Unit Price without VAT: | kr.9.70000 |
|---|---|
| Unit Price with VAT: | kr.12.12500 |

