C0603C681K2RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.73563
Datasheet

Upgrade


KEMET
In Stock: 49.489
Unit Price: kr.1.97000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.739
Unit Price: kr.2.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.86725
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.23583
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Similar


TDK
In Stock: 13.630
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.19095
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4.000
Unit Price: kr.2.09000
Datasheet
680 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C681K2RALTU

DigiKey Part Number
399-C0603C681K2RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C681K2RALTU
Description
CAP CER 680PF 200V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C681K2RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C681J2RACTUKEMET0399-C0603C681J2RACTUTR-NDkr.0.73563Upgrade
C0603C681JAGACTUKEMET49.489399-C0603C681JAGACTUCT-NDkr.1.97000Upgrade
C0603C681K2RACTUKEMET2.739399-C0603C681K2RACTUCT-NDkr.2.22000Parametric Equivalent
C0603T681K2RCLKEMET0399-C0603T681K2RCL-NDkr.2.86725Parametric Equivalent
C0603T681K2RCLTUKEMET0399-C0603T681K2RCLTUTR-NDkr.2.23583Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.77885kr.3,115.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.77885
Unit Price with VAT:kr.0.97356