


C0603C681K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C681K1RACTUTR-ND - Tape & Reel (TR) 399-C0603C681K1RACTUCT-ND - Cut Tape (CT) 399-C0603C681K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C681K1RACTU |
Description | CAP CER 680PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C681K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.99000 | kr.1.99 |
| 10 | kr.1.16400 | kr.11.64 |
| 50 | kr.0.84740 | kr.42.37 |
| 100 | kr.0.75100 | kr.75.10 |
| 500 | kr.0.58694 | kr.293.47 |
| 1.000 | kr.0.53633 | kr.536.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.46060 | kr.1,842.40 |
| 8.000 | kr.0.43248 | kr.3,459.84 |
| 12.000 | kr.0.41841 | kr.5,020.92 |
| 20.000 | kr.0.40280 | kr.8,056.00 |
| 28.000 | kr.0.39369 | kr.11,023.32 |
| 40.000 | kr.0.38491 | kr.15,396.40 |
| Unit Price without VAT: | kr.1.99000 |
|---|---|
| Unit Price with VAT: | kr.2.48750 |

