C0603C681J5GAC3083 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.14220
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.11854
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.11854
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.11854
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.11899
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.08616
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.11608
Datasheet
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C681J5GAC3083

DigiKey Part Number
399-C0603C681J5GAC3083TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C681J5GAC3083
Description
CAP CER 680PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C681J5GAC3020KEMET0399-C0603C681J5GAC3020TR-NDkr.0.14220Parametric Equivalent
C0603C681J5GAC3112KEMET0399-C0603C681J5GAC3112TR-NDkr.0.11854Parametric Equivalent
C0603C681J5GAC31127665KEMET0399-C0603C681J5GAC31127665TR-NDkr.0.11854Parametric Equivalent
C0603C681J5GAC3121KEMET0399-C0603C681J5GAC3121TR-NDkr.0.11854Parametric Equivalent
C0603C681J5GAC3123KEMET0399-C0603C681J5GAC3123TR-NDkr.0.11899Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.13079kr.1,961.85
Manufacturers Standard Package
Unit Price without VAT:kr.0.13079
Unit Price with VAT:kr.0.16349