
C0603C681J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C681J3GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C681J3GACAUTOCT-ND - Cut Tape (CT) 399-C0603C681J3GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C681J3GACAUTO |
Description | CAP CER 680PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C681J3GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.21100 | kr.12.11 |
| 50 | kr.0.88460 | kr.44.23 |
| 100 | kr.0.78460 | kr.78.46 |
| 500 | kr.0.61460 | kr.307.30 |
| 1.000 | kr.0.56222 | kr.562.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.48381 | kr.1,935.24 |
| 8.000 | kr.0.45469 | kr.3,637.52 |
| 12.000 | kr.0.44010 | kr.5,281.20 |
| 20.000 | kr.0.42394 | kr.8,478.80 |
| 28.000 | kr.0.41449 | kr.11,605.72 |
| 40.000 | kr.0.40541 | kr.16,216.40 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

