
C0603C681F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-20397-2-ND - Tape & Reel (TR) 399-20397-1-ND - Cut Tape (CT) 399-20397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C681F5GACAUTO |
Description | CAP CER 680PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C681F5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.36000 | kr.7.36 |
| 10 | kr.4.17300 | kr.41.73 |
| 50 | kr.3.43420 | kr.171.71 |
| 100 | kr.3.21790 | kr.321.79 |
| 500 | kr.2.89728 | kr.1,448.64 |
| 1.000 | kr.2.73184 | kr.2,731.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.48360 | kr.9,934.40 |
| 8.000 | kr.2.22607 | kr.17,808.56 |
| 12.000 | kr.2.21253 | kr.26,550.36 |
| 20.000 | kr.2.20463 | kr.44,092.60 |
| 28.000 | kr.2.19333 | kr.61,413.24 |
| Unit Price without VAT: | kr.7.36000 |
|---|---|
| Unit Price with VAT: | kr.9.20000 |

