
C0603C479CAGAC | |
|---|---|
DigiKey Part Number | 399-C0603C479CAGAC-ND |
Manufacturer | |
Manufacturer Product Number | C0603C479CAGAC |
Description | CAP CER 4.7PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.286 | kr.0.90066 | kr.1,158.25 |
| Unit Price without VAT: | kr.0.90066 |
|---|---|
| Unit Price with VAT: | kr.1.12583 |

