
C0603C680F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C680F5GACTUTR-ND - Tape & Reel (TR) 399-C0603C680F5GACTUCT-ND - Cut Tape (CT) 399-C0603C680F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C680F5GACTU |
Description | CAP CER 68PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C680F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.11000 | kr.6.11 |
| 10 | kr.3.87100 | kr.38.71 |
| 50 | kr.2.99640 | kr.149.82 |
| 100 | kr.2.72700 | kr.272.70 |
| 500 | kr.2.27274 | kr.1,136.37 |
| 1.000 | kr.2.13232 | kr.2,132.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.92148 | kr.7,685.92 |
| 8.000 | kr.1.84310 | kr.14,744.80 |
| 12.000 | kr.1.80385 | kr.21,646.20 |
| 20.000 | kr.1.76032 | kr.35,206.40 |
| 28.000 | kr.1.73486 | kr.48,576.08 |
| Unit Price without VAT: | kr.6.11000 |
|---|---|
| Unit Price with VAT: | kr.7.63750 |

